WLCA2LDN
Omron AutomationSwitch Limit N.O./N.C. SPST/SPST Side Rotary with Roller Lever Screw Mount 10A 500VAC 250VDC 13.34N Rotary Conduit
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Omron Automation
Part No:
WLCA2LDN
RoHS:
No
HTS:
8536507000
COO:
CN
ECCN:
EAR99
Supplier Standard Pack
1
Type:
General Purpose
Actuator Style:
Side Rotary with Roller Lever
Pole Throw Configuration:
SPST/SPST
Switch Configuration:
N.O./N.C.
Operating Force:
13.34 N
Dimension:
40mm x 60mm x 125 mm
Maximum Current Rating:
10@500VAC 14VDC A
Terminal Type:
Conduit
NEMA Standard as Enclosure Rating:
N/A
Body Orientation:
Right Angle
Switch Limit N.O./N.C. SPST/SPST Side Rotary with Roller Lever Screw Mount 10A 500VAC 250VDC 13.34N Rotary Conduit
Search Keywords:
WLCA2LDN
IN STOCK:
8
Ships today, if you order in
Manufacturer Stock:
219
can ship
12/6/24
Factory Lead-Time
10 Weeks
can ship
1/31/25
Quantity
Unit Price
Ext. Price
1
$183.57
$183.570
3
$180.70
$542.100
5
$178.90
$894.500
10
$170.38
$1,703.800
25
+
$154.89
$3,872.250
Product Guides