WLCA2N
Omron AutomationSwitch Limit N.O./N.C. SPST/SPST Side Rotary with Roller Lever Screw Mount 10A 500VAC 250VDC 13.34N Rotary Conduit .. see full description
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Omron Automation
Part No:
WLCA2N
RoHS:
Yes
HTS:
8536694040
COO:
CN
ECCN:
EAR99
Supplier Standard Pack
1
Type:
General Purpose
Actuator Style:
Side Rotary with Roller Lever
Pole Throw Configuration:
SPST/SPST
Switch Configuration:
N.O./N.C.
Operating Force:
13.34 N
Dimension:
40mm x 60mm x 125 mm
Maximum Current Rating:
10@500VAC 14VDC A
Terminal Type:
Conduit
NEMA Standard as Enclosure Rating:
N/A
Body Orientation:
Right Angle
The OMRON Industrial WLCA2N is a high-quality switch limit designed for industrial applications. This versatile switch offers normally open and normally closed options with SPST/SPST configuration. It features a side rotary mechanism with a roller lever for smooth and accurate actuation. With a screw mount design, it provides easy installation and stability. The WLCA2N has a maximum current rating of 10A and a maximum voltage rating of 500VAC and 250VDC. It offers a reliable 13.34N rotary conduit, ensuring efficient operation in various challenging environments.
Search Keywords:
WLCA2N
IN STOCK:
14
Can Ship immediately
Manufacturer Stock:
216
can ship
12/9/24
Factory Lead-Time
10 Weeks
can ship
1/31/25
Quantity
Unit Price
Ext. Price
1
$120.91
$120.910
5
$119.02
$595.100
10
$113.39
$1,133.900
25
$107.92
$2,698.000
50
$100.96
$5,048.000
75
$99.95
$7,496.250
100
+
$97.48
$9,748.000
Product Guides
Product Changes