WLCL2
Omron AutomationSwitch Limit N.O./N.C. SPST/SPST Side Rotary with Adjustable Rod Lever Screw 10A 500VAC 250VDC 2.55N Rotary Screw Mount Automotive
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Omron Automation
Part No:
WLCL2
RoHS:
Yes
ECCN:
EAR99
Supplier Standard Pack
1
Type:
General Purpose
Actuator Style:
Side Rotary with Adjustable Rod Lever
Pole Throw Configuration:
SPST/SPST
Switch Configuration:
N.O./N.C.
Operating Force:
2.55 N
Dimension:
40 x 55 x 219.8 mm
Maximum Current Rating:
10@500VAC 14VDC A
Terminal Type:
Screw
NEMA Standard as Enclosure Rating:
3, 4, 13
Body Orientation:
Right Angle
Life Cycle:
Discontinued & Replaced
Switch Limit N.O./N.C. SPST/SPST Side Rotary with Adjustable Rod Lever Screw 10A 500VAC 250VDC 2.55N Rotary Screw Mount Automotive
This product is not in stock and cannot be back-ordered
Product Guides