WLD28LEN
Omron AutomationSwitch Limit N.O./N.C. SPST/SPST Top Roller Plunger Screw Mount 10A 500VAC 250VDC 16.67N Linear Screw
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Omron Automation
Part No:
WLD28LEN
RoHS:
Yes
COO:
JP
Supplier Standard Pack
1
Type:
General Purpose
Actuator Style:
Top Roller Plunger
Pole Throw Configuration:
SPST/SPST
Switch Configuration:
N.O./N.C.
Operating Force:
16.67 N
Dimension:
40mm x 42mm x 109.4 mm
Maximum Current Rating:
10@500VAC 14VDC A
Terminal Type:
Screw
NEMA Standard as Enclosure Rating:
N/A
Body Orientation:
Straight
Switch Limit N.O./N.C. SPST/SPST Top Roller Plunger Screw Mount 10A 500VAC 250VDC 16.67N Linear Screw
Search Keywords:
WLD28LEN
IN STOCK:
0
Factory Lead-Time
8 Weeks
Quantity
Unit Price
Ext. Price
1
$154.46
$154.460
3
$152.14
$456.420
5
$149.86
$749.300
10
$147.61
$1,476.100
25
+
$144.16
$3,604.000
Product Guides