WLD28N
Omron AutomationSwitch Limit N.O./N.C. SPST/SPST Top Roller Plunger Conduit 10A 500VAC 250VDC 16.67N Linear Screw Mount
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Omron Automation
Part No:
WLD28N
RoHS:
Yes
COO:
CN
ECCN:
EAR99
Supplier Standard Pack
1
Type:
General Purpose
Actuator Style:
Top Roller Plunger
Pole Throw Configuration:
SPST/SPST
Switch Configuration:
N.O./N.C.
Operating Force:
16.67 N
Dimension:
40 x 42 x 109.4 mm
Maximum Current Rating:
10@500VAC 14VDC A
Terminal Type:
Conduit
NEMA Standard as Enclosure Rating:
N/A
Body Orientation:
Straight
Switch Limit N.O./N.C. SPST/SPST Top Roller Plunger Conduit 10A 500VAC 250VDC 16.67N Linear Screw Mount
Search Keywords:
WLD28N
IN STOCK:
0
Manufacturer Stock:
10
can ship
12/9/24
Factory Lead-Time
15 Weeks
can ship
3/7/25
Quantity
Unit Price
Ext. Price
1
$160.29
$160.290
3
$157.88
$473.640
5
$155.51
$777.550
10
$153.18
$1,531.800
25
+
$149.60
$3,740.000
Product Guides