WLG2LD
Omron AutomationSwitch Limit N.O./N.C. SPST/SPST Side Rotary with Roller Lever Screw 5A 250VAC 250VDC 9.81N Rotary Screw Mount Automotive .. see full description
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Omron Automation
Part No:
WLG2LD
RoHS:
Yes
COO:
JP
ECCN:
EAR99
Supplier Standard Pack
1
Type:
General Purpose
Actuator Style:
Side Rotary with Roller Lever
Pole Throw Configuration:
SPST/SPST
Switch Configuration:
N.O./N.C.
Operating Force:
9.81 N
Dimension:
40 x 60 x 125 mm
Maximum Current Rating:
5@250VAC A
Terminal Type:
Screw
NEMA Standard as Enclosure Rating:
3, 4, 13
Body Orientation:
Right Angle
The OMRON INDUSTRIAL part WLG2LD is a versatile and high-quality switch limit that is designed for use in industrial applications. This switch features a N.O. (Normally Open) and N.C. (Normally Closed) SPST (Single Pole Single Throw) configuration, allowing for flexible use. The side rotary design, combined with the roller lever and screw mount, provides precise and reliable operation. With a rated current of 5A and a maximum voltage of 250VAC and 250VDC, this switch is capable of handling various electrical loads. Additionally, it is designed to withstand the demanding conditions of the automotive industry, making it a reliable choice for automotive applications. The OMRON INDUSTRIAL WLG2LD switch boasts a high-quality construction and an impressive operating force of 9.81N, ensuring long-lasting performance and durability. Whether you need a reliable switch for industrial or automotive applications, the OMRON INDUSTRIAL WLG2LD is a trustworthy choice that delivers exceptional performance.
Search Keywords:
WLG2LD
IN STOCK:
5
Can Ship immediately
Manufacturer Stock:
62
can ship
11/29/24
Factory Lead-Time
2 Weeks
can ship
11/28/24
Quantity
Unit Price
Ext. Price
1
$281.99
$281.990
3
$275.99
$827.970
5
$270.24
$1,351.200
10
$252.22
$2,522.200
25
+
$239.60
$5,990.000
Product Guides