WLG2LDM1J
Omron AutomationSwitch Limit N.O./N.C. SPST/SPST Side Rotary with Roller Lever Connector 5A 250VAC 250VDC 9.81N Rotary Screw Mount Automotive
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Omron Automation
Part No:
WLG2LDM1J
RoHS:
Yes
COO:
JP
Type:
General Purpose
Actuator Style:
Side Rotary with Roller Lever
Pole Throw Configuration:
SPST/SPST
Switch Configuration:
N.O./N.C.
Operating Force:
9.81 N
Dimension:
40 x 60 x 145.15 mm
Maximum Current Rating:
5@250VAC A
Terminal Type:
Connector
NEMA Standard as Enclosure Rating:
N/A
Body Orientation:
Right Angle
Switch Limit N.O./N.C. SPST/SPST Side Rotary with Roller Lever Connector 5A 250VAC 250VDC 9.81N Rotary Screw Mount Automotive
Search Keywords:
WLG2LDM1J
IN STOCK:
0
Manufacturer Stock:
12
can ship
7/19/24
Factory Lead-Time
13 Weeks
can ship
10/10/24
Quantity
Unit Price
Ext. Price
1
$298.76
$298.760
3
$290.17
$870.510
5
$285.82
$1,429.100
10
$281.53
$2,815.300
15
+
$277.31
$4,159.650
DOWNLOADS