help desk software
DATA SHEET

WLG2LDS

Omron Automation

Switch Limit N.O./N.C. SPST/SPST Side Rotary with Roller Lever Screw 10A 115VAC 48VDC 9.81N Rotary Screw Mount Automotive

RoHS Compliant
Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
Omron Automation
Part No:
WLG2LDS
RoHS:
Yes
COO:
JP
Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
1
Type:
Spatter-Prevention
Actuator Style:
Side Rotary with Roller Lever
Pole Throw Configuration:
SPST/SPST
Switch Configuration:
N.O./N.C.
Operating Force:
9.81 N
Dimension:
40 x 60 x 125 mm
Maximum Current Rating:
10@115VAC 12VDC A
Terminal Type:
Screw
NEMA Standard as Enclosure Rating:
3, 4, 13
Body Orientation:
Right Angle
Switch Limit N.O./N.C. SPST/SPST Side Rotary with Roller Lever Screw 10A 115VAC 48VDC 9.81N Rotary Screw Mount Automotive
Search Keywords:
WLG2LDS
IN STOCK: 0
Factory Lead-Time
4 Weeks
Enter Quantity
Quantity
Unit Price
Ext. Price
1
$272.97
$272.970
3
$265.39
$796.170
5
$261.41
$1,307.050
10
$257.49
$2,574.900
25 +
$253.62
$6,340.500
Tools/3D Models