help desk software
DATA SHEET

WLGCA2N

Omron Automation

Switch Limit N.O./N.C. SPST/SPST Side Rotary with Roller Lever Conduit 10A 500VAC 250VDC 13.34N Rotary Screw Mount

RoHS Non-Compliant
Packaging
Accessories
Request Programming Quote
Discontinued
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
Omron Automation
Part No:
WLGCA2N
RoHS:
No
HTS:
8536509055
COO:
JP
Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
1
Package Type:
Type:
General Purpose
Actuator Style:
Side Rotary with Roller Lever
Pole Throw Configuration:
SPST/SPST
Switch Configuration:
N.O./N.C.
Operating Force:
13.34 N
Dimension:
40 x 60 x 125 mm
Maximum Current Rating:
10@500VAC 14VDC A
Terminal Type:
Conduit
NEMA Standard as Enclosure Rating:
N/A
Body Orientation:
Right Angle
Life Cycle:
Discontinued
Switch Limit N.O./N.C. SPST/SPST Side Rotary with Roller Lever Conduit 10A 500VAC 250VDC 13.34N Rotary Screw Mount
Search Keywords:
WLGCA2N
   This product is not in stock and cannot be back-ordered
  Possible Replacement options available.  See Alternatives
This product is no longer being manufactured but there may be alternatives. We can help you, Contact Us.
Possible Replacement
WLGCA2
WLGCA2
VIEW PRODUCT
Tools/3D Models