WLNJ2LDN
Omron AutomationSwitch Limit N.O./N.C. SPST/SPST Coil Spring Screw Mount 10A 500VAC 250VDC 1.47N Linear Screw
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Omron Automation
Part No:
WLNJ2LDN
RoHS:
Yes
COO:
JP
Type:
General Purpose
Actuator Style:
Coil Spring
Pole Throw Configuration:
SPST/SPST
Switch Configuration:
N.O./N.C.
Operating Force:
1.47 N
Dimension:
40mm x 42mm x 203.7 mm
Maximum Current Rating:
10@500VAC 14VDC A
Terminal Type:
Screw
NEMA Standard as Enclosure Rating:
N/A
Body Orientation:
Straight
Switch Limit N.O./N.C. SPST/SPST Coil Spring Screw Mount 10A 500VAC 250VDC 1.47N Linear Screw
Search Keywords:
WLNJ2LDN
IN STOCK:
0
Manufacturer Stock:
9
can ship
7/19/24
Factory Lead-Time
2 Weeks
can ship
7/25/24
Quantity
Unit Price
Ext. Price
1
$162.69
$162.690
3
$160.25
$480.750
5
$157.85
$789.250
10
$155.48
$1,554.800
25
+
$151.47
$3,786.750
DOWNLOADS