WLNJTSN
Omron AutomationSwitch Limit N.O./N.C. SPST/SPST Coil Spring Screw 10A 500VAC 250VDC 1.47N Linear Screw Mount
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Omron Automation
Part No:
WLNJTSN
RoHS:
Yes
HTS:
8536509055
COO:
CN
ECCN:
EAR99
Supplier Standard Pack
1
Type:
General Purpose
Actuator Style:
Coil Spring
Pole Throw Configuration:
SPST/SPST
Switch Configuration:
N.O./N.C.
Operating Force:
1.47 N
Dimension:
40 x 42 x 203.7 mm
Maximum Current Rating:
10@500VAC 14VDC A
Terminal Type:
Screw
NEMA Standard as Enclosure Rating:
3, 4, 13
Body Orientation:
Straight
Switch Limit N.O./N.C. SPST/SPST Coil Spring Screw 10A 500VAC 250VDC 1.47N Linear Screw Mount
Search Keywords:
WLNJTSN
IN STOCK:
7
Can Ship immediately
Manufacturer Stock:
92
can ship
12/6/24
Factory Lead-Time
15 Weeks
can ship
3/6/25
Quantity
Unit Price
Ext. Price
1
$111.87
$111.870
5
$103.52
$517.600
10
$100.52
$1,005.200
25
$95.01
$2,375.250
50
$92.48
$4,624.000
100
$91.09
$9,109.000
250
+
$88.92
$22,230.000
Product Guides