help desk software
DATA SHEET

WLSD2LDN

Omron Automation

Switch Limit N.O./N.C. SPST/SPST Side Roller Plunger Screw Mount 10A 500VAC 250VDC 40.03N Linear Screw

RoHS Compliant
Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
Omron Automation
Part No:
WLSD2LDN
RoHS:
Yes
COO:
JP
Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
1
Type:
General Purpose
Actuator Style:
Side Roller Plunger
Pole Throw Configuration:
SPST/SPST
Switch Configuration:
N.O./N.C.
Operating Force:
40.03 N
Dimension:
40mm x 42mm x 203.7 mm
Maximum Current Rating:
10@500VAC 14VDC A
Terminal Type:
Screw
NEMA Standard as Enclosure Rating:
N/A
Body Orientation:
Right Angle
Switch Limit N.O./N.C. SPST/SPST Side Roller Plunger Screw Mount 10A 500VAC 250VDC 40.03N Linear Screw
Search Keywords:
WLSD2LDN
IN STOCK: 0
Factory Lead-Time
8 Weeks
Enter Quantity
Quantity
Unit Price
Ext. Price
1
$201.09
$201.090
3
$198.07
$594.210
5
$195.10
$975.500
10
$192.17
$1,921.700
25 +
$187.68
$4,692.000
Tools/3D Models