X10GB
Omron AutomationSwitch Snap Action N.O./N.C. SPDT Pin Plunger Screw 10A 250VDC 5N Screw Mount
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Omron Automation
Part No:
X10GB
RoHS:
Yes
HTS:
8536507000
COO:
JP
ECCN:
EAR99
Supplier Standard Pack:
1
Mounting:
Through Hole
Pole Throw Configuration:
SPDT
Switch Configuration:
N.O./N.C.
Actuator Material/Style:
Stainless Steel/Pin Plunger
Contact Rating @ Voltage:
10@125VDC A
Maximum Movement Differential:
0.18 mm
Operating Force:
5 N
Termination Style:
Screw
Body Orientation:
Straight
IP Rating:
IP00
Switch Snap Action N.O./N.C. SPDT Pin Plunger Screw 10A 250VDC 5N Screw Mount
Search Keywords:
X10GB
IN STOCK:
0
Manufacturer Stock:
508
can ship
10/28/24
On Order:
35
can ship 6/26/25
Minimum Order:
5
Factory Lead-Time
36 Weeks
can ship
6/20/25
Quantity
Unit Price
Ext. Price
5
$24.41
$122.050
25
$18.41
$460.250
50
$17.18
$859.000
100
$16.24
$1,624.000
250
$15.67
$3,917.500
500
$15.38
$7,690.000
1,000
+
$15.23
$15,230.000
DOWNLOADS
CUSTOMERS
ALSO BOUGHT
6120K-2
Resistor Mounting Hardware
L100J2K0E
Res Wirewound 2K Ohm 5% 100W ±260ppm/°C Vitreous Enamel RDL Lug Bolt-On
27E123
Relay Sockets Glass-Filled Polyester Screw Terminal 10A 300VAC Track Mount 3Pole
ZAQ1
Switch Access Snap Action Switch Long Panel Mount Plunger
1551671
Sensor/actuator control cabinet feed-through - male to female - 5-pos. - M12 - shielded - ...