help desk software
DATA SHEET

X10GLB

Omron Automation

Switch Snap Action N.O./N.C. SPDT Leaf Spring Lever Screw 10A 250VDC 1.96N Screw Mount

RoHS Compliant
Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
Omron Automation
Part No:
X10GLB
RoHS:
Yes
COO:
JP
Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
1
Mounting:
Through Hole
Pole Throw Configuration:
SPDT
Switch Configuration:
N.O./N.C.
Actuator Material/Style:
Stainless Steel/Leaf Spring Lever
Contact Rating @ Voltage:
10@125VDC A
Maximum Movement Differential:
2.3 mm
Operating Force:
1.96 N
Termination Style:
Screw
Body Orientation:
Straight
IP Rating:
IP00
Switch Snap Action N.O./N.C. SPDT Leaf Spring Lever Screw 10A 250VDC 1.96N Screw Mount
Search Keywords:
X10GLB
IN STOCK: 0
Factory Lead-Time
36 Weeks
Enter Quantity
Quantity
Unit Price
Ext. Price
1
$35.89
$35.890
5
$32.02
$160.100
10
$31.54
$315.400
25
$30.17
$754.250
50
$28.51
$1,425.500
100
$28.09
$2,809.000
250 +
$27.39
$6,847.500
Tools/3D Models