X10GQB
Omron AutomationSwitch Snap Action N.O./N.C. SPDT Plunger Screw 10A 250VDC 5N Panel Mount .. see full description
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Omron Automation
Part No:
X10GQB
RoHS:
Yes
HTS:
8536507000
COO:
JP
ECCN:
EAR99
Supplier Standard Pack
1
Mounting:
Panel Mount
Pole Throw Configuration:
SPDT
Switch Configuration:
N.O./N.C.
Actuator Material/Style:
Stainless Steel/Plunger
Contact Rating @ Voltage:
10@125VDC A
Maximum Movement Differential:
0.18 mm
Operating Force:
5 N
Termination Style:
Screw
Body Orientation:
Straight
IP Rating:
IP00
The OMRON INDUSTRIAL part X10GQB is a high-quality and reliable snap action switch designed for industrial applications. This switch features a normally open/closed single pole double throw configuration, allowing for flexible use in various circuit setups. With a durable plunger screw design, it can handle a maximum current rating of 10A and a voltage rating of 250VDC. The switch also offers a 5N actuation force, providing a crisp and responsive tactile feedback. Designed for panel mount installation, this OMRON switch ensures easy integration into control panels or equipment.
Search Keywords:
X10GQB
IN STOCK:
100
Can Ship immediately
Manufacturer Stock:
896
can ship
12/6/24
Factory Lead-Time
36 Weeks
can ship
7/31/25
Quantity
Unit Price
Ext. Price
1
$19.86
$19.860
10
$17.85
$178.500
25
$17.36
$434.000
50
$16.89
$844.500
100
$16.03
$1,603.000
250
$15.63
$3,907.500
500
+
$15.40
$7,700.000
Product Guides