help desk software
DATA SHEET

X10GSB

Omron Automation

Switch Snap Action N.O./N.C. SPDT Slim Spring Plunger Screw 10A 250VDC 5N Screw Mount

RoHS Compliant
Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
Omron Automation
Part No:
X10GSB
RoHS:
Yes
HTS:
8536507000
COO:
JP
ECCN:
EAR99
Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
1
Mounting:
Through Hole
Pole Throw Configuration:
SPDT
Switch Configuration:
N.O./N.C.
Actuator Material/Style:
Stainless Steel/Slim Spring Plunger
Contact Rating @ Voltage:
10@125VDC A
Maximum Movement Differential:
0.18 mm
Operating Force:
5 N
Termination Style:
Screw
Body Orientation:
Straight
IP Rating:
IP00
Switch Snap Action N.O./N.C. SPDT Slim Spring Plunger Screw 10A 250VDC 5N Screw Mount
Search Keywords:
X10GSB
IN STOCK: 2
Can Ship immediately
Factory Lead-Time
36 Weeks
Enter Quantity
Quantity
Unit Price
Ext. Price
1
$33.62
$33.620
5
$30.21
$151.050
10
$29.76
$297.600
25
$28.58
$714.500
50
$27.13
$1,356.500
100
$26.72
$2,672.000
250 +
$26.14
$6,535.000
Tools/3D Models