help desk software

X10GW2

Omron Automation

Switch Snap Action N.O./N.C. SPDT Hinge Roller Lever Solder 10A 250VDC 1.42N Screw Mount

  • RoHS Compliant
  • Packaging
  • Accessories
  • Set Notification
  • Request Programming Quote
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
Omron Automation
Part No:
X10GW2
RoHS:
Yes
COO:
JP
Mounting:
Screw Mount
Pole Throw Configuration:
SPDT
Switch Configuration:
N.O./N.C.
Actuator Material/Style:
Plastic/Stainless Steel/N/A/Hinge Roller Lever
Contact Rating @ Voltage:
10@125VDC A
Maximum Movement Differential:
3 mm
Operating Force:
1.42 N
Termination Style:
Solder
Body Orientation:
Straight
IP Rating:
IP00
Switch Snap Action N.O./N.C. SPDT Hinge Roller Lever Solder 10A 250VDC 1.42N Screw Mount
Search Keywords:
X10GW2
IN STOCK: 0
Factory Lead-Time
36 Weeks
Enter Quantity
Quantity
Unit Price
Ext. Price
1
$19.52
$19.520
10
$17.36
$173.600
25
$16.82
$420.500
50
$16.32
$816.000
100
$15.39
$1,539.000
250
$14.97
$3,742.500
500 +
$14.74
$7,370.000