X10GWB
Omron AutomationSwitch Snap Action N.O./N.C. SPDT Hinge Lever Screw 10A 250VDC 1.08N Screw Mount .. see full description
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Omron Automation
Part No:
X10GWB
RoHS:
Yes
HTS:
8536507000
COO:
JP
ECCN:
EAR99
Supplier Standard Pack
1
Mounting:
Through Hole
Pole Throw Configuration:
SPDT
Switch Configuration:
N.O./N.C.
Actuator Material/Style:
Stainless Steel/Hinge Lever
Contact Rating @ Voltage:
10@125VDC A
Maximum Movement Differential:
3.9 mm
Operating Force:
1.08 N
Termination Style:
Screw
Body Orientation:
Straight
IP Rating:
IP00
The OMRON X10GWB is a versatile snap-action switch featuring a SPDT (single-pole, double-throw) configuration with a hinge lever, offering both normally open (N.O.) and normally closed (N.C.) contacts. With a sturdy construction and a rating of 10A at 250VDC, this switch provides reliable performance for various industrial applications. The X10GWB is designed for easy mounting with screws, making it a convenient choice for your automation and control needs.
Search Keywords:
X10GWB
IN STOCK:
43
Can Ship immediately
Manufacturer Stock:
1,624
can ship
12/6/24
Factory Lead-Time
36 Weeks
can ship
7/31/25
Quantity
Unit Price
Ext. Price
1
$35.13
$35.130
10
$26.31
$263.100
25
$23.68
$592.000
50
$22.20
$1,110.000
100
$21.00
$2,100.000
250
$19.79
$4,947.500
500
+
$19.59
$9,795.000
Product Guides