help desk software
DATA SHEET

XN2A1470

Omron Automation

Conn Shrouded Header PL 4 POS 2mm IDT ST Cable Mount .. see full description

RoHS Compliant
Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
Omron Automation
Part No:
XN2A1470
RoHS:
Yes
HTS:
8536694040
COO:
JP
ECCN:
EAR99
Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
1
Type:
Shrouded Header
Body Orientation:
Straight
Gender:
PL
Mounting:
Cable Mount
Pitch:
2 mm
Number of Contacts:
4
Maximum Voltage Rating:
32 VDC
Maximum Current Rating:
N/A
Termination Method:
IDT
Operating Temperature:
-30 to 75 °C
The OMRON INDUSTRIAL part XN2A1470 is a shrouded header connector ideal for various industrial applications. With a 4-position configuration and a 2mm pitch, this connector ensures reliable and secure connections. It features insulation displacement technology (IDT) and is designed for cable mounting. This connector guarantees straightforward installation and excellent electrical performance, making it a versatile choice for demanding industrial environments.
Search Keywords:
XN2A1470
IN STOCK: 422
Ships today, if you order in
Minimum Order:
5
Factory Lead-Time
8 Weeks
Enter Quantity
Quantity
Unit Price
Ext. Price
5
$6.711
$33.555
25
$5.798
$144.950
50
$5.480
$274.000
100
$5.307
$530.700
250
$5.254
$1,313.500
500
$5.200
$2,600.000
1,000
$5.063
$5,063.000
2,500 +
$4.922
$12,305.000
Tools/3D Models