Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Omron Automation
Part No:
XS2CA4C1
RoHS:
Yes
COO:
JP
Type:
M12 Circular
Gender:
RCP
Body Orientation:
Straight
Mounting:
Cable Mount
Shell Size / Insert Arrangement:
N/A
Number of Contacts:
4
Contact Gender:
SKT
Contact Plating:
Gold over Nickel
Termination Method:
Crimp
Maximum Current Rating:
3 A
Maximum Voltage Rating:
125,250 VDC|VAC
Conn M12 Circular SKT 4 POS Crimp ST Cable Mount 4 Terminal 1 Port
Search Keywords:
XS2CA4C1
IN STOCK:
0
Factory Lead-Time
36 Weeks
Quantity
Unit Price
Ext. Price
1
$18.03
$18.030
10
$16.04
$160.400
25
$15.54
$388.500
50
$15.08
$754.000
100
$14.22
$1,422.000
250
$13.83
$3,457.500
500
+
$13.62
$6,810.000
DOWNLOADS