help desk software

XS2CD423

Omron Automation

Conn Circular SKT 4 POS Solder ST Cable Mount 4 Terminal 1 Port .. see full description

  • RoHS Compliant
  • Packaging
  • Accessories
  • Set Notification
  • Request Programming Quote
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
Omron Automation
Part No:
XS2CD423
RoHS:
Yes
HTS:
8536694020
COO:
JP
ECCN:
EAR99
Supplier Standard Pack:
1
Package Type:
Type:
Circular
Gender:
PL
Body Orientation:
Straight
Mounting:
Cable Mount
Shell Size / Insert Arrangement:
N/A
Number of Contacts:
4
Contact Gender:
SKT
Contact Plating:
Gold over Nickel
Termination Method:
Solder
Maximum Current Rating:
4 A
Maximum Voltage Rating:
125,250 VDC|VAC
The OMRON INDUSTRIAL part XS2CD423 is a reliable and high-performance connector designed for industrial applications. This connector features a circular socket with 4 positions, making it suitable for various electrical connections. It is soldered onto a cable and can be easily mounted in place with its cable mount design. With 4 terminals and 1 port, this connector ensures secure and efficient electrical connections. Ideal for industrial settings, the XS2CD423 connector offers durability, reliability, and versatility for a wide range of applications.
Search Keywords:
XS2CD423
IN STOCK: 185
Can Ship immediately
Manufacturer Stock:
58   can ship 10/28/24
Factory Lead-Time
36 Weeks can ship 6/23/25  
Enter Quantity
Quantity
Unit Price
Ext. Price
1
$17.22
$17.220
10
$15.48
$154.800
25
$15.05
$376.250
50
$14.64
$732.000
100
$13.90
$1,390.000
250
$13.56
$3,390.000
500 +
$13.35
$6,675.000