Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Omron Automation
Part No:
XS2CD4C1
RoHS:
Yes
COO:
JP
Type:
Circular
Gender:
PL
Body Orientation:
Straight
Mounting:
Cable Mount
Shell Size / Insert Arrangement:
N/A
Number of Contacts:
4
Contact Gender:
SKT
Contact Plating:
Gold over Nickel
Termination Method:
Crimp
Maximum Current Rating:
4 A
Maximum Voltage Rating:
125,250 VDC|VAC
Conn Circular SKT 4 POS Crimp ST Cable Mount 4 Terminal 1 Port
Search Keywords:
XS2CD4C1
IN STOCK:
0
Minimum Order:
5
Factory Lead-Time
36 Weeks
Quantity
Unit Price
Ext. Price
5
$16.01
$80.050
25
$14.47
$361.750
50
$13.80
$690.000
100
$13.19
$1,319.000
250
$12.63
$3,157.500
500
$12.28
$6,140.000
1,000
+
$12.10
$12,100.000
DOWNLOADS