help desk software

XS2GD423

Omron Automation

Conn Circular M 4 POS Solder ST Cable Mount 4 Terminal 1 Port .. see full description

  • RoHS Compliant
  • Packaging
  • Accessories
  • Set Notification
  • Request Programming Quote
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
Omron Automation
Part No:
XS2GD423
RoHS:
Yes
HTS:
8544429090
COO:
JP
ECCN:
EAR99
Type:
Circular
Gender:
PL
Body Orientation:
Straight
Mounting:
Cable Mount
Shell Size / Insert Arrangement:
N/A
Number of Contacts:
4
Contact Gender:
M
Contact Plating:
Gold over Nickel
Termination Method:
Solder
Maximum Current Rating:
1.5 A
Maximum Voltage Rating:
36 VDC
The OMRON INDUSTRIAL part XS2GD423 is a compact and reliable Circular Connector with a 4 position solder ST (straight) cable mount design. It features 4 terminals and 1 port, allowing for secure and efficient connections. The connector is designed for use in industrial applications, offering a durable and robust solution for wiring and connectivity needs. With its high-quality construction and easy installation, the XS2GD423 is an ideal choice for various industrial environments.
Search Keywords:
XS2GD423
IN STOCK: 56
Ships today, if you order in
Factory Lead-Time
36 Weeks
Enter Quantity
Quantity
Unit Price
Ext. Price
1
$20.22
$20.220
10
$17.98
$179.800
25
$17.42
$435.500
50
$16.90
$845.000
100
$15.94
$1,594.000
250
$15.50
$3,875.000
500 +
$15.27
$7,635.000