Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Omron Automation
Part No:
XS2GD4S7
RoHS:
Yes
HTS:
8536694020
COO:
JP
ECCN:
EAR99
Supplier Standard Pack
1
Type:
Circular
Gender:
RCP
Body Orientation:
Straight
Mounting:
Cable Mount
Shell Size / Insert Arrangement:
N/A
Number of Contacts:
4
Contact Gender:
Pin
Contact Plating:
Gold over Nickel
Termination Method:
N/A
Maximum Current Rating:
4 A
Maximum Voltage Rating:
125,250 VDC|VAC
Conn Circular PIN 4 POS ST Cable Mount 4 Terminal 1 Port
Search Keywords:
XS2GD4S7
IN STOCK:
26
Ships today, if you order in
Factory Lead-Time
36 Weeks
Quantity
Unit Price
Ext. Price
1
$20.70
$20.700
10
$18.61
$186.100
25
$18.09
$452.250
50
$17.60
$880.000
100
$16.70
$1,670.000
250
$16.29
$4,072.500
500
+
$16.05
$8,025.000
Product Guides
CUSTOMERS
ALSO BOUGHT
CAT10-103J4LF
Res Thick Film Array 10K Ohm 5% 0.25W(1/4W) ±250ppm/°C ISOL 8-Pin 0804(4 X 0402) Concave...
RS-100-12
AC/DC Power Supply - 1 Output - 12V@8.5A - 102W.
NES-150-5
AC/DC Power Supply - 1 Output - 5V@26A - 130W
LBM2016T6R8J
Inductor RF Wirewound 6.8uH 5% 7.96MHz 25Q-Factor Ferrite 0.24A 1.261Ohm DCR 0806 T/R
ERJ-1GNJ470C
Res Thick Film 0201 47 Ohm 5% 0.05W(1/20W) ±200ppm/°C Pad SMD Automotive T/R