help desk software
DATA SHEET

XS2GD5S1

Omron Automation

Conn Circular PIN 5 POS ST Cable Mount 5 Terminal 1 Port

RoHS Compliant
Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
Omron Automation
Part No:
XS2GD5S1
RoHS:
Yes
HTS:
8536694020
COO:
JP
ECCN:
EAR99
Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
1
Type:
Circular
Gender:
RCP
Body Orientation:
Straight
Mounting:
Cable Mount
Shell Size / Insert Arrangement:
N/A
Number of Contacts:
5
Contact Gender:
Pin
Contact Plating:
Gold over Nickel
Termination Method:
N/A
Maximum Current Rating:
4 A
Maximum Voltage Rating:
125,250 VDC|VAC
Conn Circular PIN 5 POS ST Cable Mount 5 Terminal 1 Port
Search Keywords:
XS2GD5S1
IN STOCK: 25
Ships today, if you order in
Manufacturer Stock:
147   can ship 12/9/24
Factory Lead-Time
36 Weeks can ship 8/1/25  
Enter Quantity
Quantity
Unit Price
Ext. Price
1
$46.84
$46.840
10
$34.66
$346.600
25
$31.09
$777.250
50
$28.28
$1,414.000
100
$27.35
$2,735.000
250
$26.43
$6,607.500
500 +
$26.03
$13,015.000
Tools/3D Models