XS2GD5S7
Omron AutomationConn Circular M 5 POS ST Cable Mount 5 Terminal 1 Port .. see full description
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Omron Automation
Part No:
XS2GD5S7
RoHS:
Yes
HTS:
8536694020
COO:
JP
ECCN:
EAR99
Supplier Standard Pack
1
Type:
Circular
Gender:
PL
Body Orientation:
Straight
Mounting:
Cable Mount
Shell Size / Insert Arrangement:
N/A
Number of Contacts:
5
Contact Gender:
M
Contact Plating:
Gold over Nickel
Termination Method:
N/A
Maximum Current Rating:
1.5 A
Maximum Voltage Rating:
36 VDC
The OMRON INDUSTRIAL part XS2GD5S7 is a compact and reliable Circular M connector designed for industrial applications. It features 5 positions and a straight cable mount for easy installation and secure connection. With 5 terminals and 1 port, it offers versatile wiring options and allows for streamlined data and power transmission. This connector ensures robust and stable performance in demanding environments, making it a perfect choice for industrial automation, control systems, and machinery.
Search Keywords:
XS2GD5S7
IN STOCK:
49
Can Ship immediately
Manufacturer Stock:
51
can ship
12/9/24
Factory Lead-Time
36 Weeks
can ship
8/1/25
Quantity
Unit Price
Ext. Price
1
$46.84
$46.840
10
$25.79
$257.900
25
$23.32
$583.000
50
$22.84
$1,142.000
100
$21.98
$2,198.000
250
$21.02
$5,255.000
500
+
$20.71
$10,355.000
Product Guides
CUSTOMERS
ALSO BOUGHT
MFECA0050EAM
MTW15-51515
AC/DC Power Supply Triple-OUT 5V/15V/-15V 2A/0.3A/0.2A 17.5W 11-Pin
EKYB250ELL681MJ16S
Cap Aluminum Lytic 680uF 25V 20% (10 X 16mm) Radial 5mm 1400mA 10000h 105°C Bulk
ELG-75-36B
AC/DC LED Pwr Sply - Const Curr/Volt - 75.6W - Fixd: 36 Vdc @ 2,100mA - Dim: 0-10Vdc/PWM/R...
EW125JAGU-3P020K
Circuit Breaker Thermal Magnetic 3Pole 20A 440VAC