Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Omron Automation
Part No:
XS2U3122
RoHS:
Yes
HTS:
8538908180
COO:
JP
ECCN:
EAR99
Supplier Standard Pack
1
Contact Type:
Signal
Gender:
Pin
Contact Size:
N/A
Wire Size:
N/A
Contact Material:
Brass
Contact Plating:
Gold over Nickel
Maximum Current Rating:
1.5 A
Termination Method:
Crimp
Contact PIN Crimp ST Cable Mount
Search Keywords:
XS2U3122
IN STOCK:
4,042
Ships today, if you order in
Minimum Order:
25
Factory Lead-Time
5 Weeks
Quantity
Unit Price
Ext. Price
25
$1.35
$33.750
250
$1.23
$307.500
500
$1.21
$605.000
1,000
$1.19
$1,190.000
2,500
$1.18
$2,950.000
5,000
$1.16
$5,800.000
7,500
$1.14
$8,550.000
10,000
+
$1.12
$11,200.000
Product Guides
CUSTOMERS
ALSO BOUGHT
XS2GD4C3
Conn Circular PIN 4 POS Crimp ST Cable Mount 4 Terminal 1 Port
XY2F-0001
Round Water Resistant Connectors Tools
XS2U3121
Contact PIN Crimp ST Cable Mount
DCN21
Conn Circular Adapter PIN/SKT/SKT 5/5/5 POS T Style 3 Port
XS2FD421G80F
Cable Assembly Sensor 5m Circular 4 POS SKT