Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Omron Automation
Part No:
XS3FM8PVC3S2M
RoHS:
Yes
COO:
CN
ECCN:
EAR99
Supplier Standard Pack
1
Cable Assembly PVC 2m 22AWG Circular 3 POS SKT
Search Keywords:
XS3FM8PVC3S2M
IN STOCK:
30
Ships today, if you order in
Manufacturer Stock:
59
can ship
12/2/24
Minimum Order:
5
Factory Lead-Time
29 Weeks
can ship
6/6/25
Quantity
Unit Price
Ext. Price
5
$19.98
$99.900
25
$14.78
$369.500
50
$14.01
$700.500
100
$12.89
$1,289.000
250
$12.36
$3,090.000
500
$12.24
$6,120.000
1,000
+
$12.11
$12,110.000
Product Guides
CUSTOMERS
ALSO BOUGHT
796275-1
SLD CPC RCPT ASSY,17-16,STD SX
9028240000
Wire End Ferrule - 26AWG - Grey - O/A L: 12mm-Pin L: 8mm - 500 (5 sub-packs)/Pkg
9028260000
Wire End Ferrule - 20AWG - Orange - O/A L: 12mm-Pin L: 6mm - 500 (5 sub-packs)/Pkg
XS2FM12PVC4S2M
Cable Assembly PVC 2m 22AWG M12 Circular 4 POS M
D4SLCN3
Switch Accessory - Connector Cable - Safety Interlock Switches - D4SL Series - 3m Length.