Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Omron Automation
Part No:
XS5RD4261
RoHS:
Yes
HTS:
8536698000
COO:
JP
ECCN:
EAR99
Supplier Standard Pack
1
Type:
Circular Adapter
Gender:
PL/PL/RCP
Body Orientation:
Straight
Mounting:
N/A
Shell Size / Insert Arrangement:
N/A
Number of Contacts:
12
Contact Gender:
PIN/PIN/SKT
Contact Plating:
Gold over Nickel
Termination Method:
N/A
Maximum Current Rating:
4 A
Maximum Voltage Rating:
250 VDC
Conn Circular Adapter PIN/PIN/SKT 12 POS ST 3 Port
Search Keywords:
XS5RD4261
IN STOCK:
9
Can Ship immediately
Manufacturer Stock:
27
can ship
12/2/24
Factory Lead-Time
4 Weeks
can ship
12/16/24
Quantity
Unit Price
Ext. Price
1
$125.15
$125.150
5
$99.15
$495.750
10
$97.04
$970.400
25
$95.02
$2,375.500
50
$93.60
$4,680.000
100
$92.19
$9,219.000
250
+
$90.81
$22,702.500