XS6W6LSZH8SS30CMY
Omron AutomationCable Assembly Cat 6a 0.3m 27AWG RJ-45 to RJ-45 8 to 8 POS PL-PL Tube
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Omron Automation
Part No:
XS6W6LSZH8SS30CMY
RoHS:
Yes
COO:
CN
Supplier Standard Pack
1
Cable Type:
Cat 6A
Cable Length:
0.3 m
Cable Assembly Cat 6a 0.3m 27AWG RJ-45 to RJ-45 8 to 8 POS PL-PL Tube
Search Keywords:
XS6W6LSZH8SS30CMY
IN STOCK:
0
Manufacturer Stock:
68
can ship
12/2/24
Factory Lead-Time
14 Weeks
can ship
2/28/25
Quantity
Unit Price
Ext. Price
1
$33.38
$33.380
10
$21.64
$216.400
25
$17.99
$449.750
50
$16.99
$849.500
100
$15.68
$1,568.000
250
$15.03
$3,757.500
500
+
$14.76
$7,380.000
Product Guides
CUSTOMERS
ALSO BOUGHT
211398-1
CPC RECPT. SIZE 13-7
P2-38R-X
Ring terminal, large wire, 2 AWG, 3/8" stud size, non-insulated, standard package.
P50ULB
Power Feed Lug for Circuit Breaker
2902991
Primary-switched UNO POWER power supply for DIN rail mounting - input: 1-phase - output: 2...
11181350
Ferrules Terminal 2AWG Copper Red 32mm Tin Bag