Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Omron Automation
Part No:
XW5GP25112
RoHS:
Yes
COO:
CN
Type:
Ground Terminal Block
Mounting:
DIN Rail
Gender:
F
Termination Method:
Screw
Pitch:
N/A
Number of Circuits:
2
Maximum Voltage Rating:
600 V
Maximum Current Rating:
N/A
Wire Size:
N/A
Operating Temperature:
-40 to 55 °C
Conn Ground Terminal Block F 4 POS Screw DIN Rail
Search Keywords:
XW5GP25112
IN STOCK:
0
Minimum Order:
5
Factory Lead-Time
3 Weeks
Quantity
Unit Price
Ext. Price
5
$10.82
$54.100
25
$9.78
$244.500
50
$9.33
$466.500
100
$9.05
$905.000
250
$8.54
$2,135.000
500
$8.30
$4,150.000
1,000
+
$8.18
$8,180.000
DOWNLOADS