Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Omron Automation
Part No:
XW5GP40121
RoHS:
Yes
COO:
CN
Type:
Ground Terminal Block
Mounting:
DIN Rail
Gender:
F
Termination Method:
Screw
Pitch:
N/A
Number of Circuits:
1
Maximum Voltage Rating:
600 V
Maximum Current Rating:
N/A
Wire Size:
N/A
Operating Temperature:
-40 to 55 °C
Conn Ground Terminal Block F 3 POS Screw DIN Rail
Search Keywords:
XW5GP40121
IN STOCK:
0
Minimum Order:
5
Factory Lead-Time
4 Weeks
Quantity
Unit Price
Ext. Price
5
$8.89
$44.450
25
$7.18
$179.500
50
$7.07
$353.500
100
$6.85
$685.000
250
$6.27
$1,567.500
500
$6.17
$3,085.000
1,000
$6.08
$6,080.000
2,500
+
$5.85
$14,625.000
DOWNLOADS