Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Omron Automation
Part No:
XW5TP40121BL
RoHS:
Yes
COO:
CN
Type:
Feed-Through Terminal Block
Mounting:
DIN Rail
Gender:
N/A
Termination Method:
Screw
Pitch:
N/A
Number of Circuits:
3
Maximum Voltage Rating:
600 V
Maximum Current Rating:
32 A
Wire Size:
10-12 AWG
Operating Temperature:
-40 to 55 °C
Conn Feed-Through Terminal Block 3 POS Screw DIN Rail 32A
Search Keywords:
XW5TP40121BL
IN STOCK:
0
Minimum Order:
5
Factory Lead-Time
3 Weeks
Quantity
Unit Price
Ext. Price
5
$4.34
$21.700
50
$3.51
$175.500
100
$3.45
$345.000
250
$3.24
$810.000
500
$3.06
$1,530.000
1,000
$3.01
$3,010.000
2,500
$2.97
$7,425.000
5,000
+
$2.86
$14,300.000
DOWNLOADS