Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Omron Automation
Part No:
XW5TP40221
RoHS:
Yes
COO:
CN
Type:
Feed-Through Terminal Block
Mounting:
DIN Rail
Gender:
F
Termination Method:
Screw
Pitch:
N/A
Number of Circuits:
4
Maximum Voltage Rating:
600 V
Maximum Current Rating:
32 A
Wire Size:
10-12 AWG
Operating Temperature:
-40 to 55 °C
Conn Feed-Through Terminal Block F 4 POS Screw DIN Rail 32A
Search Keywords:
XW5TP40221
IN STOCK:
0
Minimum Order:
5
Factory Lead-Time
11 Weeks
Quantity
Unit Price
Ext. Price
5
$4.79
$23.950
50
$3.87
$193.500
100
$3.81
$381.000
250
$3.58
$895.000
500
$3.38
$1,690.000
1,000
$3.33
$3,330.000
2,500
$3.28
$8,200.000
5,000
+
$3.15
$15,750.000
DOWNLOADS