Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Omron Automation
Part No:
Y92BN150
RoHS:
Yes
HTS:
8538908180
COO:
JP
ECCN:
EAR99
Supplier Standard Pack
1
Package Type:
Device Cooled:
N/A
Attachment Method:
Screw
Dimension:
104 x 100 x 100 mm
Thermal Resistance:
1.38 °C/W
Finish:
N/A
Heat Sink Passive 1.38°C/W
Search Keywords:
Y92BN150
IN STOCK:
0
Factory Lead-Time
9 Weeks
Quantity
Unit Price
Ext. Price
1
$59.79
$59.790
5
$53.35
$266.750
10
$51.76
$517.600
25
$49.54
$1,238.500
50
$47.51
$2,375.500
100
$46.24
$4,624.000
250
+
$45.55
$11,387.500
Product Guides