help desk software
DATA SHEET

Y92BP50

Omron Automation

Heat Sink Passive 1.67°C/W

RoHS Compliant
Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
Omron Automation
Part No:
Y92BP50
RoHS:
Yes
HTS:
8542900000
COO:
JP
ECCN:
EAR99
Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
1
Device Cooled:
N/A
Attachment Method:
N/A
Dimension:
110.5 x 80.5 x 70 mm
Thermal Resistance:
1.67 °C/W
Finish:
N/A
Heat Sink Passive 1.67°C/W
Search Keywords:
Y92BP50
IN STOCK: 0
Factory Lead-Time
8 Weeks
Enter Quantity
Quantity
Unit Price
Ext. Price
1
$68.00
$68.000
5
$60.68
$303.400
10
$58.87
$588.700
25
$56.34
$1,408.500
50
$54.03
$2,701.500
100
$52.59
$5,259.000
250 +
$51.80
$12,950.000
Tools/3D Models