Z01HDB
Omron AutomationSwitch Snap Action N.O./N.C. SPDT Short Spring Plunger 0.1A 125VAC 30VDC 2.45N Screw Mount Screw
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Omron Automation
Part No:
Z01HDB
RoHS:
Yes
HTS:
8536507000
COO:
JP
ECCN:
EAR99
Supplier Standard Pack
1
Mounting:
Screw Mount14013
Pole Throw Configuration:
SPDT14016
Switch Configuration:
N.O./N.C.14022
Actuator Material/Style:
Stainless Steel/Short Spring Plunger
Contact Rating @ Voltage:
0.1@125VAC 30VDC A
Maximum Movement Differential:
0.05 mm
Operating Force:
2.45 N
Termination Style:
Screw14023
Dimension:
49.2mm x 17.45mm x 31.214018mm
Body Orientation:
Straight13994
IP Rating:
IP0014001
Switch Snap Action N.O./N.C. SPDT Short Spring Plunger 0.1A 125VAC 30VDC 2.45N Screw Mount Screw
Search Keywords:
Z01HDB
IN STOCK:
97
Can Ship immediately
Manufacturer Stock:
307
can ship
12/9/24
Factory Lead-Time
36 Weeks
can ship
8/1/25
Quantity
Unit Price
Ext. Price
1
$46.29
$46.290
5
$37.25
$186.250
25
$31.29
$782.250
50
$29.33
$1,466.500
100
$27.87
$2,787.000
250
$26.89
$6,722.500
500
+
$26.62
$13,310.000
Product Guides