Z01HQ22
Omron AutomationSwitch Snap Action N.O./N.C. SPDT Roller Plunger Solder 0.1A 125VAC 30VDC 2.79N Panel Mount
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Omron Automation
Part No:
Z01HQ22
RoHS:
Yes
HTS:
8536509065
COO:
JP
ECCN:
EAR99
Package Type:
Mounting:
Through Hole
Pole Throw Configuration:
SPDT
Switch Configuration:
N.O./N.C.
Actuator Material/Style:
Stainless Steel/Roller Plunger
Contact Rating @ Voltage:
0.1@125VAC 30VDC A
Maximum Movement Differential:
0.025 mm
Operating Force:
2.79 N
Termination Style:
Solder
Body Orientation:
Straight
IP Rating:
IP00
Switch Snap Action N.O./N.C. SPDT Roller Plunger Solder 0.1A 125VAC 30VDC 2.79N Panel Mount
Search Keywords:
Z01HQ22
IN STOCK:
0
Factory Lead-Time
36 Weeks
Quantity
Unit Price
Ext. Price
1
$30.94
$30.940
5
$28.89
$144.450
25
$26.66
$666.500
50
$25.48
$1,274.000
100
$24.40
$2,440.000
250
$23.73
$5,932.500
500
+
$23.37
$11,685.000
DOWNLOADS