help desk software
DATA SHEET

Z-01HQ2255-B

Omron Automation

Switch Snap Action N.O./N.C. SPDT Roller Plunger Screw 0.1A 125VAC 30VDC Panel Mount

RoHS Compliant
Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
Omron Automation
Part No:
Z-01HQ2255-B
RoHS:
Yes
Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
1
Mounting:
Panel Mount,Screw
Pole Throw Configuration:
SPDT
Switch Configuration:
N.O./N.C.
Actuator Material/Style:
Stainless Steel/Roller Plunger
Contact Rating @ Voltage:
0.1@125VAC 30VDC A
Maximum Movement Differential:
N/A
Operating Force:
N/A
Dimension:
49.2 x 17.45 mm
Body Orientation:
Straight
IP Rating:
IP62
Switch Snap Action N.O./N.C. SPDT Roller Plunger Screw 0.1A 125VAC 30VDC Panel Mount
Search Keywords:
Z01HQ2255B
IN STOCK: 0
Factory Lead-Time
2 Weeks
Enter Quantity
Quantity
Unit Price
Ext. Price
1
$31.55
$31.550
10
$21.46
$214.600
25
$19.93
$498.250
50
$18.60
$930.000
100 +
$17.44
$1,744.000
Tools/3D Models