Z01HQ22B
Omron AutomationSwitch Snap Action N.O./N.C. SPDT Roller Plunger 0.1A 125VAC 30VDC Panel Mount Screw
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Omron Automation
Part No:
Z01HQ22B
RoHS:
Yes
HTS:
8536507000
COO:
JP
ECCN:
EAR99
Supplier Standard Pack
1
Mounting:
Panel Mount
Pole Throw Configuration:
SPDT
Switch Configuration:
N.O./N.C.
Actuator Material/Style:
Stainless Steel/N/A/Roller Plunger
Contact Rating @ Voltage:
0.1@125VAC 30VDC A
Maximum Movement Differential:
N/A
Operating Force:
N/A
Termination Style:
Screw
Body Orientation:
Straight
IP Rating:
IP00
Switch Snap Action N.O./N.C. SPDT Roller Plunger 0.1A 125VAC 30VDC Panel Mount Screw
Search Keywords:
Z01HQ22B
IN STOCK:
19
Can Ship immediately
Manufacturer Stock:
117
can ship
12/9/24
Factory Lead-Time
36 Weeks
can ship
8/1/25
Quantity
Unit Price
Ext. Price
1
$76.54
$76.540
5
$65.33
$326.650
10
$44.53
$445.300
25
$42.31
$1,057.750
50
$40.52
$2,026.000
100
$40.12
$4,012.000
250
+
$39.71
$9,927.500
Product Guides