Z01HW22
Omron AutomationSwitch Snap Action N.O./N.C. SPDT Short Hinge Roller Lever 0.1A 125VAC 30VDC 1.57N Screw Mount Solder
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Omron Automation
Part No:
Z01HW22
RoHS:
Yes
HTS:
8536509065
COO:
JP
ECCN:
EAR99
Supplier Standard Pack
1
Package Type:
Mounting:
Through Hole
Pole Throw Configuration:
SPDT
Switch Configuration:
N.O./N.C.
Actuator Material/Style:
Plastic/Stainless Steel/Short Hinge Roller Lever
Contact Rating @ Voltage:
0.1@125VAC 30VDC A
Maximum Movement Differential:
0.5 mm
Operating Force:
1.57 N
Termination Style:
Solder
Dimension:
49.2 x 17.45 x 38.9 mm
Body Orientation:
Straight
IP Rating:
IP00
Switch Snap Action N.O./N.C. SPDT Short Hinge Roller Lever 0.1A 125VAC 30VDC 1.57N Screw Mount Solder
Search Keywords:
Z01HW22
IN STOCK:
0
Factory Lead-Time
36 Weeks
Quantity
Unit Price
Ext. Price
1
$17.84
$17.840
10
$15.92
$159.200
25
$15.44
$386.000
50
$14.99
$749.500
100
$14.17
$1,417.000
250
$13.79
$3,447.500
500
+
$13.59
$6,795.000
Product Guides