help desk software
DATA SHEET

Z10FDYB

Omron Automation

Switch Snap Action N.O./N.C. DPDT Short Spring Plunger 10A 250VAC 250VDC 93.21VA 7.26N Screw Mount Screw

RoHS Compliant
Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
Omron Automation
Part No:
Z10FDYB
RoHS:
Yes
HTS:
8536507000
COO:
JP
ECCN:
EAR99
Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
1
Package Type:
Mounting:
Screw Mount
Pole Throw Configuration:
DPDT
Switch Configuration:
N.O./N.C.
Actuator Material/Style:
Stainless Steel/Short Spring Plunger
Contact Rating @ Voltage:
93.21@(CSA/UL) A
Maximum Movement Differential:
0.1 mm
Operating Force:
7.26 N
Termination Style:
Screw
Dimension:
49.2mm x 17.45mm x 34.2 mm
Body Orientation:
Straight
IP Rating:
IP00
Switch Snap Action N.O./N.C. DPDT Short Spring Plunger 10A 250VAC 250VDC 93.21VA 7.26N Screw Mount Screw
Search Keywords:
Z10FDYB
IN STOCK: 21
Ships today, if you order in
Factory Lead-Time
36 Weeks
Enter Quantity
Quantity
Unit Price
Ext. Price
1
$23.69
$23.690
10
$21.29
$212.900
25
$20.70
$517.500
50
$20.14
$1,007.000
100
$19.11
$1,911.000
250
$18.64
$4,660.000
500 +
$18.36
$9,180.000
Tools/3D Models