help desk software
DATA SHEET

Z10FW22YB

Omron Automation

Switch Snap Action N.O./N.C. DPDT Short Hinge Roller Lever 10A 250VAC 250VDC 93.21VA 2.45N Screw Mount Screw .. see full description

RoHS Compliant
Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
Omron Automation
Part No:
Z10FW22YB
RoHS:
Yes
HTS:
8536509031
COO:
JP
ECCN:
EAR99
Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
1
Package Type:
Mounting:
Screw Mount
Pole Throw Configuration:
DPDT
Switch Configuration:
N.O./N.C.
Actuator Material/Style:
Plastic/Stainless Steel/N/A/Short Hinge Roller Lever
Contact Rating @ Voltage:
93.21@(CSA/UL) A
Maximum Movement Differential:
1 mm
Operating Force:
2.45 N
Termination Style:
Screw
Dimension:
49.2mm x 17.45mm x 42.1 mm
Body Orientation:
Straight
IP Rating:
IP00
The OMRON INDUSTRIAL part Z10FW22YB is a snap action switch with a versatile design suitable for various applications. It features a double-pole, double-throw (DPDT) configuration, allowing for both normally open (N.O.) and normally closed (N.C.) contacts. The switch has a short hinge roller lever, providing precise and reliable actuation. Rated for 10A at 250VAC and 250VDC, with a power capacity of 93.21VA, this switch can handle a wide range of electrical loads. It is designed for screw mounting, ensuring secure and durable installation. Overall, the Z10FW22YB switch from OMRON INDUSTRIAL offers exceptional performance and versatility in a compact and robust design.
Search Keywords:
Z10FW22YB
IN STOCK: 23
Can Ship immediately
Factory Lead-Time
36 Weeks
Enter Quantity
Quantity
Unit Price
Ext. Price
1
$57.00
$57.000
10
$38.93
$389.300
25
$36.86
$921.500
50
$33.84
$1,692.000
100
$32.15
$3,215.000
250
$31.02
$7,755.000
500 +
$30.71
$15,355.000
Tools/3D Models