Z15ER
Omron AutomationSwitch Snap Action N.O./N.C. SPDT Pin Plunger 15A 250VAC 250VDC 186.42VA 2.5N Screw Mount Solder
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Omron Automation
Part No:
Z15ER
RoHS:
Yes
HTS:
8536509065
COO:
JP
ECCN:
EAR99
Mounting:
Through Hole
Pole Throw Configuration:
SPDT
Switch Configuration:
N.O./N.C.
Actuator Material/Style:
Stainless Steel/Pin Plunger
Contact Rating @ Voltage:
186.42@(CSA/UL) A
Maximum Movement Differential:
N/A
Operating Force:
2.5 N
Termination Style:
Solder
Dimension:
49.2 x 17.45 x 21.8 mm
Body Orientation:
Straight
IP Rating:
IP00
Switch Snap Action N.O./N.C. SPDT Pin Plunger 15A 250VAC 250VDC 186.42VA 2.5N Screw Mount Solder
Search Keywords:
Z15ER
IN STOCK:
0
Factory Lead-Time
36 Weeks
Quantity
Unit Price
Ext. Price
1
$19.24
$19.240
10
$17.11
$171.100
25
$16.58
$414.500
50
$16.09
$804.500
100
$15.18
$1,518.000
250
$14.76
$3,690.000
500
+
$14.54
$7,270.000
DOWNLOADS