Z15ESR
Omron AutomationSwitch Snap Action N.O./N.C. SPDT Slim Spring Plunger 15A 250VAC 250VDC 186.42VA 2.65N Screw Mount Solder
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Omron Automation
Part No:
Z15ESR
RoHS:
Yes
COO:
JP
Supplier Standard Pack
1
Mounting:
Through Hole
Pole Throw Configuration:
SPDT
Switch Configuration:
N.O./N.C.
Actuator Material/Style:
Stainless Steel/Slim Spring Plunger
Contact Rating @ Voltage:
186.42@(CSA/UL) A
Maximum Movement Differential:
N/A
Operating Force:
2.65 N
Termination Style:
Solder
Dimension:
49.2 x 17.45 x 35 mm
Body Orientation:
Straight
IP Rating:
IP00
Switch Snap Action N.O./N.C. SPDT Slim Spring Plunger 15A 250VAC 250VDC 186.42VA 2.65N Screw Mount Solder
Search Keywords:
Z15ESR
IN STOCK:
0
Minimum Order:
5
Factory Lead-Time
36 Weeks
Quantity
Unit Price
Ext. Price
5
$16.80
$84.000
25
$15.23
$380.750
50
$14.54
$727.000
100
$13.92
$1,392.000
250
$13.35
$3,337.500
500
$12.99
$6,495.000
1,000
+
$12.80
$12,800.000
Product Guides