Z15EWR
Omron AutomationSwitch Snap Action N.O./N.C. SPDT Hinge Lever 15A 250VAC 250VDC 186.42VA Screw Mount Solder
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Omron Automation
Part No:
Z15EWR
RoHS:
Yes
HTS:
8536509040
COO:
JP
ECCN:
EAR99
Supplier Standard Pack
1
Package Type:
Mounting:
Screw Mount
Pole Throw Configuration:
SPDT
Switch Configuration:
N.O./N.C.
Actuator Material/Style:
Stainless Steel/N/A/Hinge Lever
Contact Rating @ Voltage:
186.42@(CSA/UL) A
Maximum Movement Differential:
N/A
Operating Force:
N/A
Termination Style:
Solder
Body Orientation:
Straight
IP Rating:
IP00
Switch Snap Action N.O./N.C. SPDT Hinge Lever 15A 250VAC 250VDC 186.42VA Screw Mount Solder
Search Keywords:
Z15EWR
IN STOCK:
0
Factory Lead-Time
36 Weeks
Quantity
Unit Price
Ext. Price
1
$25.52
$25.520
10
$22.77
$227.700
25
$22.09
$552.250
50
$21.45
$1,072.500
100
$20.28
$2,028.000
250
$19.74
$4,935.000
500
+
$19.44
$9,720.000
Product Guides