Z15GB7K
Omron AutomationSwitch Snap Action N.O./N.C. SPDT Pin Plunger 15A 250VAC 250VDC 186.42VA 3.43N Screw Mount Screw
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Omron Automation
Part No:
Z15GB7K
RoHS:
Yes
COO:
JP
Supplier Standard Pack
1
Mounting:
Through Hole
Pole Throw Configuration:
SPDT
Switch Configuration:
N.O./N.C.
Actuator Material/Style:
Pin Plunger
Contact Rating @ Voltage:
186.42 A
Maximum Movement Differential:
0.05 mm
Operating Force:
3.42 N
Termination Style:
Screw
Dimension:
49.28 x 17.53 x 24.13 mm
Body Orientation:
Straight
IP Rating:
IP62
Switch Snap Action N.O./N.C. SPDT Pin Plunger 15A 250VAC 250VDC 186.42VA 3.43N Screw Mount Screw
Search Keywords:
Z15GB7K
IN STOCK:
77
Can Ship immediately
Manufacturer Stock:
8,681
can ship
12/9/24
Minimum Order:
5
Factory Lead-Time
36 Weeks
can ship
8/1/25
Quantity
Unit Price
Ext. Price
5
$15.98
$79.900
25
$12.43
$310.750
50
$10.89
$544.500
100
$9.98
$998.000
250
$9.73
$2,432.500
500
$9.64
$4,820.000
1,000
+
$9.54
$9,540.000
Product Guides
CUSTOMERS
ALSO BOUGHT
624HH
DC Fan Axial Ball Bearing - 24V - 18V to 28V - 33CFM - 43dB - 60 X 60 X 25.4mm - 8200RPM.
AN3169-1
Switch Access Snap Action Switch Auxiliary Roller Lever Actuator
MY2AC110120S
Power Relay 110/120VAC 10A DPDT(21.5x28x36)mm Socket
BZ-2RW80-A2
MICRO SWITCH™ Basic Switches: BZ Series, Single Pole Double Throw (SPDT), 15 A at 250 Vac,...
G2R1TDC24
Power Relay 24VDC 10A SPDT(45x14x38)mm Bracket