Z15GD55
Omron AutomationSwitch Snap Action N.O./N.C. SPDT Short Spring Plunger 15A 250VAC 250VDC 186.42VA 5.3N Screw Mount Solder
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Omron Automation
Part No:
Z15GD55
RoHS:
Yes
COO:
JP
Supplier Standard Pack
1
Mounting:
Through Hole
Pole Throw Configuration:
SPDT
Switch Configuration:
N.O./N.C.
Actuator Material/Style:
Stainless Steel/Short Spring Plunger
Contact Rating @ Voltage:
186.42@(CSA/UL) A
Maximum Movement Differential:
0.06 mm
Operating Force:
5.3 N
Termination Style:
Solder
Dimension:
49.2 x 17.45 x 29.7 mm
Body Orientation:
Straight
IP Rating:
IP62
Switch Snap Action N.O./N.C. SPDT Short Spring Plunger 15A 250VAC 250VDC 186.42VA 5.3N Screw Mount Solder
Search Keywords:
Z15GD55
IN STOCK:
0
Manufacturer Stock:
153
can ship
12/6/24
Minimum Order:
5
Factory Lead-Time
36 Weeks
can ship
8/1/25
Quantity
Unit Price
Ext. Price
5
$14.91
$74.550
25
$13.51
$337.750
50
$12.90
$645.000
100
$12.35
$1,235.000
250
$11.84
$2,960.000
500
$11.53
$5,765.000
1,000
+
$11.36
$11,360.000
Product Guides