help desk software
DATA SHEET

Z15GD55B

Omron Automation

Switch Snap Action N.O./N.C. SPDT Short Spring Plunger 15A 250VAC 250VDC 186.42VA 5.3N Screw Mount Screw

RoHS Compliant
Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
Omron Automation
Part No:
Z15GD55B
RoHS:
Yes
COO:
ID
ECCN:
EAR99
Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
1
Mounting:
Through Hole
Pole Throw Configuration:
SPDT
Switch Configuration:
N.O./N.C.
Actuator Material/Style:
Stainless Steel/Short Spring Plunger
Contact Rating @ Voltage:
186.42@(CSA/UL) A
Maximum Movement Differential:
0.06 mm
Operating Force:
5.3 N
Termination Style:
Screw
Body Orientation:
Straight
IP Rating:
IP62
Switch Snap Action N.O./N.C. SPDT Short Spring Plunger 15A 250VAC 250VDC 186.42VA 5.3N Screw Mount Screw
Search Keywords:
Z15GD55B
IN STOCK: 35
Can Ship immediately
Manufacturer Stock:
25   can ship 12/9/24
Minimum Order:
5
Factory Lead-Time
15 Weeks can ship 3/7/25  
Enter Quantity
Quantity
Unit Price
Ext. Price
5
$16.77
$83.850
25
$15.25
$381.250
50
$14.63
$731.500
100
$13.90
$1,390.000
250
$13.66
$3,415.000
500
$13.41
$6,705.000
1,000 +
$13.17
$13,170.000
Tools/3D Models