Z15GK55B
Omron AutomationSwitch Snap Action N.O./N.C. SPDT Spring Plunger 15A 250VAC 250VDC 186.42VA 5.3N Screw Mount Screw .. see full description
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Omron Automation
Part No:
Z15GK55B
RoHS:
Yes
COO:
JP
Supplier Standard Pack
1
Mounting:
Through Hole
Pole Throw Configuration:
SPDT
Switch Configuration:
N.O./N.C.
Actuator Material/Style:
Stainless Steel/Spring Plunger
Contact Rating @ Voltage:
186.42@(CSA/UL) A
Maximum Movement Differential:
0.06 mm
Operating Force:
5.3 N
Termination Style:
Screw
Body Orientation:
Straight
IP Rating:
IP62
The OMRON Industrial Z15GK55B is a versatile snap action switch that functions as both normally open (N.O.) and normally closed (N.C.) with a single pole double throw (SPDT) configuration. It features a heavy-duty spring plunger design capable of handling up to 15A of current at 250VAC or 250VDC, making it ideal for high-power applications. With a maximum power rating of 186.42VA and an actuating force of 5.3N, this switch provides reliable and precise control in industrial settings. The Z15GK55B is designed for easy installation with a convenient screw mount design.
Search Keywords:
Z15GK55B
IN STOCK:
45
Can Ship immediately
Manufacturer Stock:
714
can ship
11/4/24
Minimum Order:
5
Factory Lead-Time
36 Weeks
can ship
6/30/25
Quantity
Unit Price
Ext. Price
5
$25.46
$127.300
25
$19.59
$489.750
50
$18.01
$900.500
100
$16.50
$1,650.000
250
$15.94
$3,985.000
500
$15.71
$7,855.000
1,000
+
$15.56
$15,560.000
Product Guides